- Home ›
- All Products›
- PGM-12
Essentra
PGM-12
Blanking Plug - Compatible Hole Diameter 15.9 mm (.625 in) - Overall Diameter 18.2 mm (.718 in) - Snap fit - Nylon - B ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Blanking Plug - Compatible Hole Diameter 15.9 mm (.625 in) - Overall Diameter 18.2 mm (.718 in) - Snap fit - Nylon - Black
Search Keywords: PGM12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGM-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier's Standard Package:
500
Tools/3D Models
+
Frequently Asked Questions
Is PGM-12 RoHS compliant?
Yes, PGM-12 is RoHS compliant.
What is the lead time for PGM-12?
The standard lead time for PGM-12 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$0.167
2,500
$0.127
5,000
$0.070
7,500
$0.067
25,000 +
$0.056
Click for Quote
Log in
to unlock special pricing