- Home ›
- All Products›
- PGM-11
PGM-11
Essentra
Blanking Plug - Compatible Hole Diameter 13.5 mm (0.531 in) - Overall Diameter 15.1 mm (0.593 in) - Snap fit - Nylon - ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Blanking Plug - Compatible Hole Diameter 13.5 mm (0.531 in) - Overall Diameter 15.1 mm (0.593 in) - Snap fit - Nylon - Black
Search Keywords: PGM11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PGM-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$0.1804
2,500
$0.1560
5,000
$0.0858
7,500
$0.0856
10,000
$0.0846
25,000
$0.0715
50,000
$0.0687
100,000 +
$0.0685
Click for Quote
Log in
to unlock special pricing