- Home ›
- All Products›
- PCG-3A-48
PCG-3A-48
Essentra
Horizontal Card Guide - Overall Width 1219.2 mm (48.000 in)
Accessories Notify Me
RoHS Compliant
box Packaging
Description
+
Horizontal Card Guide - Overall Width 1219.2 mm (48.000 in)
Search Keywords: PCG3A48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:PCG-3A-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$333.08
3
$330.83
5 +
$328.66
Click for Quote
Log in
to unlock special pricing