- Home ›
- All Products›
- PC1/2A
Essentra
PC1/2A
Packaging Tube Cap - Tube Diameter 12.7 mm (0.500 in) - Compatible Wall Thickness 1.1 mm (0.045 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Packaging Tube Cap - Tube Diameter 12.7 mm (0.500 in) - Compatible Wall Thickness 1.1 mm (0.045 in)
Search Keywords: PC12A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | PC1/2A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | US |
Supplier's Standard Package:
|
6000 |
Frequently Asked Questions
Is PC1/2A RoHS compliant?
Yes, PC1/2A is RoHS compliant.
What is the lead time for PC1/2A?
The standard lead time for PC1/2A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
250
$0.1556
2,500
$0.1226
6,000
$0.1172
12,000
$0.1139
30,000
$0.1108
54,000
$0.1064
102,000
$0.1062
150,000 +
$0.1051
Click for Quote
Log in
to unlock special pricing