- Home ›
- All Products›
- P7A
Essentra
P7A
Side Pull-Tab Plug - Overall Diameter 9.3 mm (.365 mm (.365 in) - Overall Height 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 9.3 mm (.365 mm (.365 in) - Overall Height 9.5 mm (0.375 in)
Search Keywords: P7A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P7A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is P7A RoHS compliant?
Yes, P7A is RoHS compliant.
What is the lead time for P7A?
The standard lead time for P7A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5,000
$0.0429
10,000
$0.0410
25,000
$0.0404
50,000
$0.0388
100,000
$0.0372
150,000
$0.0371
250,000 +
$0.0371
Click for Quote
Log in
to unlock special pricing