- Home ›
- All Products›
- P61A
P61A
Essentra
Side Pull-Tab Plug - Overall Diameter 49.5 mm (1.950 mm (1.950 in) - Overall Height 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 49.5 mm (1.950 mm (1.950 in) - Overall Height 25.4 mm (1.000 in)
Search Keywords: P61A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P61A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1419
3,000
$0.1275
5,000
$0.1272
8,000
$0.1257
25,000
$0.1205
50,000
$0.1158
100,000
$0.1155
150,000 +
$0.1143
Click for Quote
Log in
to unlock special pricing