- Home ›
- All Products›
- P57A
Essentra
P57A
Side Pull-Tab Plug - Overall Diameter 44.5 mm (1.750 mm (1.750 in) - Overall Height 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 44.5 mm (1.750 mm (1.750 in) - Overall Height 19.1 mm (0.750 in)
Search Keywords: P57A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P57A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is P57A RoHS compliant?
Yes, P57A is RoHS compliant.
What is the lead time for P57A?
The standard lead time for P57A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.1369
3,000
$0.1230
5,000
$0.1227
8,000
$0.1213
25,000
$0.1163
50,000
$0.1117
100,000
$0.1114
150,000 +
$0.1103
Click for Quote
Log in
to unlock special pricing