- Home ›
- All Products›
- P55A
P55A
Essentra
Side Pull-Tab Plug - Overall Diameter 42.7 mm (1.682 mm (1.682 in) - Overall Height 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 42.7 mm (1.682 mm (1.682 in) - Overall Height 19.1 mm (0.750 in)
Search Keywords: P55A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P55A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,500
$0.1156
3,000
$0.1153
6,000
$0.1106
7,500
$0.1090
25,500
$0.1045
51,000
$0.1004
100,500
$0.1001
150,000 +
$0.0991
Click for Quote
Log in
to unlock special pricing