- Home ›
- All Products›
- P46A
P46A
Essentra
Side Pull-Tab Plug - Overall Diameter 34.5 mm (1.360 mm (1.360 in) - Overall Height 21.3 mm (0.840 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 34.5 mm (1.360 mm (1.360 in) - Overall Height 21.3 mm (0.840 in)
Search Keywords: P46A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P46A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
100
$0.2446
1,000
$0.1927
2,500
$0.1843
5,000
$0.1817
7,500
$0.1792
25,000
$0.1674
50,000
$0.1669
100,000 +
$0.1652
Click for Quote
Log in
to unlock special pricing