- Home ›
- All Products›
- P42A
Essentra
P42A
Side Pull-Tab Plug - Overall Diameter 31.2 mm (1.230 mm (1.230 in) - Overall Height 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 31.2 mm (1.230 mm (1.230 in) - Overall Height 19.1 mm (0.750 in)
Search Keywords: P42A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P42A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
2500
Frequently Asked Questions
Is P42A RoHS compliant?
Yes, P42A is RoHS compliant.
What is the lead time for P42A?
The standard lead time for P42A is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
2,500
$0.0894
5,000
$0.0855
7,500
$0.0853
10,000
$0.0843
25,000
$0.0808
50,000
$0.0776
100,000
$0.0774
150,000 +
$0.0772
Click for Quote
Log in
to unlock special pricing