- Home ›
- All Products›
- P40A
Essentra
P40A
Side Pull-Tab Plug - Overall Diameter 27.7 mm (1.090 mm (1.090 in) - Overall Height 19.8 mm (0.780 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 27.7 mm (1.090 mm (1.090 in) - Overall Height 19.8 mm (0.780 in)
Search Keywords: P40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P40A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
3000
Frequently Asked Questions
Is P40A RoHS compliant?
Yes, P40A is RoHS compliant.
What is the lead time for P40A?
The standard lead time for P40A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
3,000
$0.0856
6,000
$0.0819
9,000
$0.0807
12,000
$0.0805
27,000
$0.0774
51,000
$0.0743
102,000
$0.0742
150,000 +
$0.0740
Click for Quote
Log in
to unlock special pricing