- Home ›
- All Products›
- P33A
P33A
Essentra
Side Pull-Tab Plug - Overall Diameter 26.4 mm (1.040 mm (1.040 in) - Overall Height 18.3 mm (0.720 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 26.4 mm (1.040 mm (1.040 in) - Overall Height 18.3 mm (0.720 in)
Search Keywords: P33A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P33A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$0.0900
2,500
$0.0709
5,000
$0.0707
10,000
$0.0678
25,000
$0.0641
50,000
$0.0639
100,000
$0.0616
150,000 +
$0.0614
Click for Quote
Log in
to unlock special pricing