- Home ›
- All Products›
- P31A
P31A
Essentra
Side Pull-Tab Plug - Overall Diameter 24.8 mm (.975 mm (.975 in) - Overall Height 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 24.8 mm (.975 mm (.975 in) - Overall Height 15.9 mm (0.625 in)
Search Keywords: P31A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P31A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2,500
$0.0677
5,000
$0.0676
7,500
$0.0648
10,000
$0.0646
25,000
$0.0612
50,000
$0.0611
100,000
$0.0588
150,000 +
$0.0587
Click for Quote
Log in
to unlock special pricing