- Home ›
- All Products›
- P27A
Essentra
P27A
Side Pull-Tab Plug - Overall Diameter 23.7 mm (.933 mm (.933 in) - Overall Height 15.7 mm (0.620 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 23.7 mm (.933 mm (.933 in) - Overall Height 15.7 mm (0.620 in)
Search Keywords: P27A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P27A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is P27A RoHS compliant?
Yes, P27A is RoHS compliant.
What is the lead time for P27A?
The standard lead time for P27A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.0952
2,500
$0.0750
5,000
$0.0748
10,000
$0.0717
25,000
$0.0678
50,000
$0.0676
100,000
$0.0651
150,000 +
$0.0650
Click for Quote
Log in
to unlock special pricing