- Home ›
- All Products›
- P23A
Essentra
P23A
Side Pull-Tab Plug - Overall Diameter 19.9 mm (.785 mm (.785 in) - Overall Height 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 19.9 mm (.785 mm (.785 in) - Overall Height 15.9 mm (0.625 in)
Search Keywords: P23A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P23A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
3500
Frequently Asked Questions
Is P23A RoHS compliant?
Yes, P23A is RoHS compliant.
What is the lead time for P23A?
The standard lead time for P23A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
6 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
3,500
$0.0556
7,000
$0.0532
10,500
$0.0531
28,000
$0.0503
52,500
$0.0501
101,500
$0.0483
150,500
$0.0482
252,000 +
$0.0480
Click for Quote
Log in
to unlock special pricing