- Home ›
- All Products›
- P17A
P17A
Essentra
Side Pull-Tab Plug - Overall Diameter 16.1 mm (.634 mm (.634 in) - Overall Height 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 16.1 mm (.634 mm (.634 in) - Overall Height 12.7 mm (0.500 in)
Search Keywords: P17A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P17A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.0638
2,500
$0.0535
7,000
$0.0503
14,000
$0.0481
28,000
$0.0468
56,000
$0.0455
105,000
$0.0437
154,000 +
$0.0436
Click for Quote
Log in
to unlock special pricing