- Home ›
- All Products›
- P16A
P16A
Essentra
Side Pull-Tab Plug - Overall Diameter 15.8 mm (.623 mm (.623 in) - Overall Height 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 15.8 mm (.623 mm (.623 in) - Overall Height 12.7 mm (0.500 in)
Search Keywords: P16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.0587
7,000
$0.0462
14,000
$0.0442
28,000
$0.0430
56,000
$0.0418
105,000
$0.0401
154,000
$0.0400
252,000 +
$0.0399
Click for Quote
Log in
to unlock special pricing