- Home ›
- All Products›
- P13A
P13A
Essentra
Side Pull-Tab Plug - Overall Diameter 13.9 mm (.548 mm (.548 in) - Overall Height 11.9 mm (0.470 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 13.9 mm (.548 mm (.548 in) - Overall Height 11.9 mm (0.470 in)
Search Keywords: P13A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P13A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0492
10,000
$0.0471
25,000
$0.0458
50,000
$0.0445
100,000
$0.0428
150,000
$0.0427
250,000 +
$0.0425
Click for Quote
Log in
to unlock special pricing