- Home ›
- All Products›
- P11A
P11A
Essentra
Side Pull-Tab Plug - Overall Diameter 12.3 mm (.485 mm (.485 in) - Overall Height 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 12.3 mm (.485 mm (.485 in) - Overall Height 9.5 mm (0.375 in)
Search Keywords: P11A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:P11A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5,000
$0.0423
10,000
$0.0404
25,000
$0.0399
50,000
$0.0382
100,000
$0.0367
150,000
$0.0366
250,000 +
$0.0365
Click for Quote
Log in
to unlock special pricing