- Home ›
- All Products›
- OS-187
OS-187
Essentra
Sleeve in)sulator - Straight Type 187, Type 1, Compatible Cable Diameter 3.6 mm (0.141 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Sleeve in)sulator - Straight Type 187, Type 1, Compatible Cable Diameter 3.6 mm (0.141 in)
Search Keywords: OS187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OS-187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.2585
1,000
$0.2429
2,500
$0.2323
5,000
$0.2258
7,500
$0.2196
25,000
$0.1857
50,000 +
$0.1852
Click for Quote
Log in
to unlock special pricing