- Home ›
- All Products›
- OR6A
OR6A
Essentra
O-Ring Face Seal Cap JIC - 11/16-16 - Outer Ring in)side Diameter 22.9 mm (0.901 in)
Accessories Notify Me
RoHS Compliant
Description
+
O-Ring Face Seal Cap JIC - 11/16-16 - Outer Ring in)side Diameter 22.9 mm (0.901 in)
Search Keywords: OR6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OR6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$0.1977
1,000
$0.1558
2,500
$0.1490
5,000
$0.1469
7,500
$0.1448
25,000
$0.1353
50,000
$0.1349
100,000 +
$0.1335
Click for Quote
Log in
to unlock special pricing