- Home ›
- All Products›
- OR24B
OR24B
Essentra
O-Ring Face Seal Cap JIC - 2-12 - Outer Ring in)side Diameter 64 mm (2.520 in)
Accessories Notify Me
RoHS Compliant
Description
+
O-Ring Face Seal Cap JIC - 2-12 - Outer Ring in)side Diameter 64 mm (2.520 in)
Search Keywords: OR24B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OR24B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
450
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$1.265
450
$0.981
900
$0.939
1,350
$0.937
2,700
$0.901
5,400
$0.877
7,650
$0.865
10,350 +
$0.863
Click for Quote
Log in
to unlock special pricing