- Home ›
- All Products›
- OR16A
Essentra
OR16A
O-Ring Face Seal Cap JIC - 1-7/16-12 - Outer Ring in)side Diameter 45.8 mm (1.804 in)
Accessories Notify Me
RoHS Compliant
Description
+
O-Ring Face Seal Cap JIC - 1-7/16-12 - Outer Ring in)side Diameter 45.8 mm (1.804 in)
Search Keywords: OR16A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | OR16A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | US |
Supplier's Standard Package:
|
900 |
Frequently Asked Questions
Is OR16A RoHS compliant?
Yes, OR16A is RoHS compliant.
What is the lead time for OR16A?
The standard lead time for OR16A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
100
$0.4446
900
$0.3613
1,800
$0.3451
2,700
$0.3303
5,400
$0.3167
8,100
$0.3159
10,800
$0.3151
15,300 +
$0.3083
Click for Quote
Log in
to unlock special pricing