- Home ›
- All Products›
- OR10A
OR10A
Essentra
O-Ring Face Seal Cap JIC - 1-14 - Outer Ring in)side Diameter 32 mm (1.260 in)
Accessories Notify Me
RoHS Compliant
Description
+
O-Ring Face Seal Cap JIC - 1-14 - Outer Ring in)side Diameter 32 mm (1.260 in)
Search Keywords: OR10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OR10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$0.2502
2,000
$0.1886
4,000
$0.1859
6,000
$0.1832
8,000
$0.1782
26,000
$0.1712
50,000
$0.1708
100,000 +
$0.1690
Click for Quote
Log in
to unlock special pricing