- Home ›
- All Products›
- OFR24A
Essentra
OFR24A
O-Ring Face Seal Cap JIC - 2-12 - Outer Ring in)side Diameter 64 mm (2.520 in)
Accessories Notify Me
RoHS Compliant
Description
+
O-Ring Face Seal Cap JIC - 2-12 - Outer Ring in)side Diameter 64 mm (2.520 in)
Search Keywords: OFR24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OFR24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
450
Frequently Asked Questions
Is OFR24A RoHS compliant?
Yes, OFR24A is RoHS compliant.
What is the lead time for OFR24A?
The standard lead time for OFR24A is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$1.402
450
$1.088
900
$1.041
1,350
$1.039
2,700
$0.998
5,400
$0.972
7,650
$0.959
10,350 +
$0.957
Click for Quote
Log in
to unlock special pricing