- Home ›
- All Products›
- OFR20A
OFR20A
Essentra
O-Ring Face Seal Cap JIC - 1-11/16-12 - Outer Ring in)side Diameter 53.2 mm (2.093 in)
Accessories Notify Me
RoHS Compliant
Description
+
O-Ring Face Seal Cap JIC - 1-11/16-12 - Outer Ring in)side Diameter 53.2 mm (2.093 in)
Search Keywords: OFR20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OFR20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.116
250
$0.906
700
$0.866
1,400
$0.829
2,800
$0.795
5,600
$0.773
7,700
$0.772
10,500 +
$0.763
Click for Quote
Log in
to unlock special pricing