- Home ›
- All Products›
- OFR16A
OFR16A
Essentra
O-Ring Face Seal Cap JIC - 1-7/16-12 - Outer Ring in)side Diameter 45.8 mm (1.804 in)
Accessories Notify Me
RoHS Compliant
Description
+
O-Ring Face Seal Cap JIC - 1-7/16-12 - Outer Ring in)side Diameter 45.8 mm (1.804 in)
Search Keywords: OFR16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OFR16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
900
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
100
$0.4433
900
$0.3602
1,800
$0.3440
2,700
$0.3293
5,400
$0.3158
8,100
$0.3150
10,800
$0.3142
15,300 +
$0.3073
Click for Quote
Log in
to unlock special pricing