- Home ›
- All Products›
- OFR12A
OFR12A
Essentra
O-Ring Face Seal Cap JIC - 1-3/16-12 - Outer Ring in)side Diameter 38.9 mm (1.530 in)
Accessories Notify Me
RoHS Compliant
Description
+
O-Ring Face Seal Cap JIC - 1-3/16-12 - Outer Ring in)side Diameter 38.9 mm (1.530 in)
Search Keywords: OFR12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OFR12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1,200
$0.2244
3,600
$0.2116
6,000
$0.2086
8,400
$0.2029
10,800
$0.2024
25,200
$0.1949
50,400 +
$0.1944
Click for Quote
Log in
to unlock special pricing