- Home ›
- All Products›
- OFR10A
OFR10A
Essentra
O-Ring Face Seal Cap JIC - 1-14 - Outer Ring in)side Diameter 31.9 mm (1.255 in)
Accessories Notify Me
RoHS Compliant
Description
+
O-Ring Face Seal Cap JIC - 1-14 - Outer Ring in)side Diameter 31.9 mm (1.255 in)
Search Keywords: OFR10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OFR10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.2640
2,000
$0.1990
4,000
$0.1961
6,000
$0.1934
8,000
$0.1881
26,000
$0.1807
50,000
$0.1802
100,000 +
$0.1783
Click for Quote
Log in
to unlock special pricing