- Home ›
- All Products›
- OFFG-165M-19-BK
OFFG-165M-19-BK
Essentra
Fiber Guide - Overall Length 168.0 mm (6.614 in) - Nylon 6/6
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fiber Guide - Overall Length 168.0 mm (6.614 in) - Nylon 6/6
Search Keywords: OFFG165M19BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OFFG-165M-19-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$9.84
30
$9.53
50
$8.76
100
$4.82
250
$4.12
500
$3.89
1,000 +
$3.79
Click for Quote
Log in
to unlock special pricing