- Home ›
- All Products›
- OFBLT-31-05V0
OFBLT-31-05V0
Essentra
Fiber Bend Accessory - Black - PBT - 100.0 m (328.084 ft)
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Fiber Bend Accessory - Black - PBT - 100.0 m (328.084 ft)
Search Keywords: OFBLT3105V0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OFBLT-31-05V0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$879.79
3
$867.74
5 +
$844.60
Click for Quote
Log in
to unlock special pricing