- Home ›
- All Products›
- OF-250
OF-250
Essentra
Sleeve in)sulator - Flag Type 250, Type 3, Compatible Cable Diameter 3.8 mm (0.150 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Sleeve in)sulator - Flag Type 250, Type 3, Compatible Cable Diameter 3.8 mm (0.150 in)
Search Keywords: OF250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:OF-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
500
$0.2785
1,000
$0.2617
2,500
$0.2503
5,000
$0.2432
7,500
$0.2366
25,000
$0.2000
50,000 +
$0.1995
Click for Quote
Log in
to unlock special pricing