- Home ›
- All Products›
- NTS-37
NTS-37
Essentra
Male To Female Standoff - Nylon - Spacer Length 37.1 mm (1.461 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Male To Female Standoff - Nylon - Spacer Length 37.1 mm (1.461 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: NTS37
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NTS-37
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
200
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
200
$0.5273
400
$0.5108
1,000
$0.4879
2,600
$0.4604
5,000
$0.4478
7,600
$0.4467
10,000
$0.4096
15,000 +
$0.4086
Click for Quote
Log in
to unlock special pricing