- Home ›
- All Products›
- NTA20347PMTGB
NTA20347PMTGB
Essentra
Mounting Cable Tie - Push-Fit - Non-Releasable - 203.2 mm (8.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Mounting Cable Tie - Push-Fit - Non-Releasable - 203.2 mm (8.000 in)
Search Keywords: NTA20347PMTGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NTA20347PMTGB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
24 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
300
$0.2441
2,500
$0.1976
5,000
$0.1913
7,500
$0.1853
25,000
$0.1848
50,000
$0.1844
100,000
$0.1839
150,000 +
$0.1835
Click for Quote
Log in
to unlock special pricing