- Home ›
- All Products›
- NTA20347PMTG
NTA20347PMTG
Essentra
Mounting Cable Tie - Push-Fit - Non-Releasable - 203.2 mm (8.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Mounting Cable Tie - Push-Fit - Non-Releasable - 203.2 mm (8.000 in)
Search Keywords: NTA20347PMTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NTA20347PMTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$0.3244
500
$0.2721
2,500
$0.2445
5,000
$0.2376
7,500
$0.2311
25,000
$0.2220
50,000 +
$0.2214
Click for Quote
Log in
to unlock special pricing