- Home ›
- All Products›
- NPT5A
NPT5A
Essentra
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 135.9 - 136.1 mm (5.350 - 5.360 in)
Accessories Notify Me
RoHS Compliant
Description
+
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 135.9 - 136.1 mm (5.350 - 5.360 in)
Search Keywords: NPT5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NPT5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
275
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$2.62
100
$2.13
275
$2.03
550
$1.97
1,100
$1.86
2,750
$1.81
5,225
$1.77
7,700 +
$1.74
Click for Quote
Log in
to unlock special pricing