- Home ›
- All Products›
- NPT4A
NPT4A
Essentra
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 109.1 - 109.6 mm (4.295 - 4.315 in)
Accessories Notify Me
RoHS Compliant
Description
+
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 109.1 - 109.6 mm (4.295 - 4.315 in)
Search Keywords: NPT4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NPT4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$2.32
100
$1.88
250
$1.80
500
$1.75
1,000
$1.65
2,500
$1.61
5,000
$1.57
7,500 +
$1.56
Click for Quote
Log in
to unlock special pricing