- Home ›
- All Products›
- NPT3A
NPT3A
Essentra
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 83.4 - 84.5 mm (3.285 - 3.325 in)
Accessories Notify Me
RoHS Compliant
Description
+
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 83.4 - 84.5 mm (3.285 - 3.325 in)
Search Keywords: NPT3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NPT3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$1.476
400
$1.146
800
$1.096
1,200
$1.080
2,800
$1.051
5,200
$1.023
7,600
$1.008
10,000 +
$0.993
Click for Quote
Log in
to unlock special pricing