- Home ›
- All Products›
- NPT2A
NPT2A
Essentra
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 56.5 - 57.8 mm (2.225 - 2.275 in)
Accessories Notify Me
RoHS Compliant
Description
+
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 56.5 - 57.8 mm (2.225 - 2.275 in)
Search Keywords: NPT2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NPT2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
625
$0.781
1,250
$0.585
1,875
$0.546
2,500 +
$0.535
Click for Quote
Log in
to unlock special pricing