- Home ›
- All Products›
- NPS4B
NPS4B
Essentra
Standard Sizes Pipe Cap - in)side Diameter - 114.3 mm (4.500 in) in)side Height - 40.5 mm (1.594 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 114.3 mm (4.500 in) in)side Height - 40.5 mm (1.594 in) Black
Search Keywords: NPS4B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NPS4B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
80
$2.65
160
$2.53
320
$2.46
560
$2.42
1,040
$2.32
2,560
$2.26
5,040
$2.20
7,520 +
$2.17
Click for Quote
Log in
to unlock special pricing