- Home ›
- All Products›
- NPS3B
NPS3B
Essentra
Standard Sizes Pipe Cap - in)side Diameter - 88.9 mm (3.500 in) in)side Height - 34.1 mm (1.344 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 88.9 mm (3.500 in) in)side Height - 34.1 mm (1.344 in) Black
Search Keywords: NPS3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NPS3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$3.05
150
$2.48
300
$2.37
600
$2.27
1,050
$2.17
2,550
$2.12
5,100
$2.06
7,500 +
$2.03
Click for Quote
Log in
to unlock special pricing