- Home ›
- All Products›
- NPS2B
NPS2B
Essentra
Standard Sizes Pipe Cap - in)side Diameter - 60.3 mm (2.375 in) in)side Height - 34.9 mm (1.375 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 60.3 mm (2.375 in) in)side Height - 34.9 mm (1.375 in) Black
Search Keywords: NPS2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NPS2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$2.13
100
$1.73
300
$1.65
600
$1.60
1,200
$1.52
2,700
$1.48
5,100
$1.44
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing