- Home ›
- All Products›
- NPS1B
NPS1B
Essentra
Standard Sizes Pipe Cap - in)side Diameter - 33.4 mm (1.315 in) in)side Height - 20.7 mm (0.813 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 33.4 mm (1.315 in) in)side Height - 20.7 mm (0.813 in) Black
Search Keywords: NPS1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NPS1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
400
$0.793
800
$0.594
1,200
$0.555
1,600 +
$0.544
Click for Quote
Log in
to unlock special pricing