- Home ›
- All Products›
- NM-8-F8
Essentra
NM-8-F8
Cable Clamps - Screw Mount, MS25281 - MS25281-F8 - Maximum Compatible Cable Diameter - 12.7 mm (0.500 in) - Anodized Alum ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Screw Mount, MS25281 - MS25281-F8 - Maximum Compatible Cable Diameter - 12.7 mm (0.500 in) - Anodized Aluminum - Type - 2
Search Keywords: NM8F8
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | NM-8-F8 |
| Alias/AKA: | MS25281-F8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is NM-8-F8 RoHS compliant?
Yes, NM-8-F8 is RoHS compliant.
What is the lead time for NM-8-F8?
The standard lead time for NM-8-F8 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
322
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
10
$3.58
50
$3.05
250
$2.66
500
$2.31
1,000
$2.13
2,500
$2.12
5,000
$2.11
7,500 +
$2.10
Click for Quote
Log in
to unlock special pricing