- Home ›
- All Products›
- NM-7-F7
NM-7-F7
Essentra
Cable Clamps - Screw Mount, MS25281 - MS25281-F7 - Maximum Compatible Cable Diameter - 11.1 mm (0.438 in) - Anodized Alum ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Screw Mount, MS25281 - MS25281-F7 - Maximum Compatible Cable Diameter - 11.1 mm (0.438 in) - Anodized Aluminum - Type - 2
Search Keywords: NM7F7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NM-7-F7
-
Alias/AKA:MS25281-F7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
125
$3.27
250
$2.46
375
$2.29
500 +
$2.25
Click for Quote
Log in
to unlock special pricing