- Home ›
- All Products›
- NM-26-R26
NM-26-R26
Essentra
Cable Clamps - Screw Mount, MS25281 - MS25281-R26 - Maximum Compatible Cable Diameter - 41.3 mm (1.625 in) - Anodized Alu ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Screw Mount, MS25281 - MS25281-R26 - Maximum Compatible Cable Diameter - 41.3 mm (1.625 in) - Anodized Aluminum - Type - 1
Search Keywords: NM26R26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NM-26-R26
-
Alias/AKA:MS25281-R26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.29
25
$6.09
50
$6.00
100
$5.91
300
$5.77
500
$5.71
1,000 +
$3.49
Click for Quote
Log in
to unlock special pricing