- Home ›
- All Products›
- NM-18-R18
NM-18-R18
Essentra
Cable Clamps - Screw Mount, MS25281 - MS25281-R18 - Maximum Compatible Cable Diameter - 28.6 mm (1.125 in) - Anodized Alu ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Screw Mount, MS25281 - MS25281-R18 - Maximum Compatible Cable Diameter - 28.6 mm (1.125 in) - Anodized Aluminum - Type - 1
Search Keywords: NM18R18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NM-18-R18
-
Alias/AKA:MS25281-R18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
125
$7.69
250
$4.73
375
$3.74
500 +
$3.67
Click for Quote
Log in
to unlock special pricing