- Home ›
- All Products›
- NM-10-F10
NM-10-F10
Essentra
Cable Clamps - Screw Mount, MS25281 - MS25281-F10 - Maximum Compatible Cable Diameter - 15.9 mm (0.625 in) - Anodized Alu ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Screw Mount, MS25281 - MS25281-F10 - Maximum Compatible Cable Diameter - 15.9 mm (0.625 in) - Anodized Aluminum - Type - 2
Search Keywords: NM10F10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NM-10-F10
-
Alias/AKA:MS25281-F10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
125
$3.40
250
$2.55
375
$2.38
500 +
$2.34
Click for Quote
Log in
to unlock special pricing