- Home ›
- All Products›
- NGSG-3
NGSG-3
Essentra
Grommet Strip - Natural - Nylon - Compatible Panel Thickness Range 2.7 - 4.2 mm (0.106 - 0.164 in) - Roll Length 30.5 m ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Grommet Strip - Natural - Nylon - Compatible Panel Thickness Range 2.7 - 4.2 mm (0.106 - 0.164 in) - Roll Length 30.5 m (100 ft)
Search Keywords: NGSG3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NGSG-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$147.03
5
$131.04
10
$72.07
20
$68.99
50
$62.81
100 +
$61.13
Click for Quote
Log in
to unlock special pricing