- Home ›
- All Products›
- NGS-2
NGS-2
Essentra
Grommet Strip - Natural - Nylon - Maximum Compatible Panel Thickness 1.8 mm (0.071 in) - Overall Height 4.4 mm (0.172 in ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Grommet Strip - Natural - Nylon - Maximum Compatible Panel Thickness 1.8 mm (0.071 in) - Overall Height 4.4 mm (0.172 in)
Search Keywords: NGS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NGS-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$90.69
5
$82.39
10
$45.31
20
$44.00
50
$39.56
100 +
$38.51
Click for Quote
Log in
to unlock special pricing